Reference Only

AV2521E112Q04

Pushbutton Switches - Industrial AV25 DPL 3A MOVING RING WHITE 12V.

Manufacturer:

Mfr Part:
AV2521E112Q04

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormDPST
Switch FunctionON - OFF
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorWhite
Termination StyleSolder Lug
IP RatingIP67
Housing MaterialPolybutylene Terephthalate (PBT)
Lamp TypeLED
SeriesAV25
Actuator StyleRound
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeAnti-Vandal
Part # Aliases3-2317656-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$22.45$2,245.00
$21.16$4,232.00
Need more?