Reference Only

AV2511E512Q04

Pushbutton Switches - Board Mount AV25 SPL 3A MOVING RING YELLOW 12V.

Manufacturer:

Mfr Part:
AV2511E512Q04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesAV25
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPST
Switch FunctionON - OFF
Lamp TypeLED
Illumination ColorYellow
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
IP RatingIP67
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases1-2317656-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.35$1,835.00
$18.04$3,608.00
$17.47$8,735.00
Need more?