Reference Only

AV2510E312Q04

Pushbutton Switches AV25 SPM 3A MOVING RING RED 12V.

Manufacturer:

Mfr Part:
AV2510E312Q04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesAV25
ProductIndustrial Switches
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
IP RatingIP67
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleRound
Diameter25 mm
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases2317656-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.98$1,898.00
$18.14$3,628.00
$17.68$8,840.00
Need more?