Reference Only

AV2211EB12Q04

Pushbutton Switches - Industrial AV22 SPL 3A MOVING RING R&B 12V.

Manufacturer:

Mfr Part:
AV2211EB12Q04

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionON - OFF
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorRed, Blue
Termination StyleSolder Lug
IP RatingIP67
Lamp TypeLED
SeriesAV22
Actuator MaterialStainless Steel
Actuator StyleFlush
Contact PlatingSilver
Diameter22 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
TypeAnti-Vandal
Part # Aliases2317570-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.83$1,983.00
$18.97$3,794.00
$18.48$9,240.00
Need more?