Reference Only

AV1610000R04

Pushbutton Switches - Board Mount AV16 SPM 0.4VA NO LED.

Manufacturer:

Mfr Part:
AV1610000R04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesAV16
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch Function(ON) - OFF
ActuatorRound, Flat
Current Rating400 mA
Voltage Rating DC36 VDC
Termination StyleSolder Lug
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases2213773-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.98$898.00
$8.80$1,760.00
$8.65$4,325.00
$8.54$8,540.00
Need more?