
956297-6
Obsolete
Hook-up Wire ZHSCG-35-2.5- 6CK0480/1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Cable Length | 500 m | |
| Stranding | 50 x 26 | |
| Insulation Material | Polyolefin, Cross Linked (XLPO) | |
| Voltage Rating | 600 V | |
| Cable Length | 500 m | |
| Stranding | 50 x 26 | |
| Insulation Material | Polyolefin, Cross Linked (XLPO) | |
| Voltage Rating | 600 V | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544602000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?