Reference Only
9342493001
Hook-up Wire VG-95218-T020-A004 PRICE PER METER
Datasheet
9342493001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 20 AWG | |
| Stranding | 37 x 16 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Type | Spec 44 | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Stranding | 37 x 16 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?