921257-000 TE Connectivity / AMP

921257-000

Multi-Conductor Cables 55A115122MST59CS2275.

Manufacturer:

Mfr Part:
921257-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors5 Conductor
Wire Gauge - AWG22 AWG
Outside Diameter4.3 mm (0.169 in)
Jacket ColorWhite
Jacket MaterialEthylene Tetrafluoroethylene (ETFE)
Conductor MaterialTinned Copper
Voltage Rating600 V
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?