
875617-000
Hook-up Wire CXA-0170-00000CS2895
Datasheet
875617-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Outside Diameter | 1.34 in x 0.49 in | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 0A606.y.6 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?