777559-000 TE Connectivity / Raychem

777559-000

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
777559-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors2 Conductor
Wire Gauge - AWG20 AWG
Outside Diameter3.9 mm (0.154 in)
Jacket MaterialEthylene Tetrafluoroethylene (ETFE)
Conductor MaterialTinned Copper
Voltage Rating600 V
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$9,450.00
Need more?