
639731-000
Hook-up Wire 55PC0212-16-9CS2572.
Datasheet
639731-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Stranding | 19 x 29 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Type | Spec 55 | |
| Conductor Material | Tinned Copper | |
| Stranding | 19 x 29 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Type | Spec 55 | |
| Outside Diameter | 1.8 mm | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 55PC0212-16-9CS2572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?