Reference Only

608505-6

Obsolete
Heat Shrink Tubing & Sleeves AMPSULATION MHWP31 .75" X 48"

Manufacturer:

Mfr Part:
608505-6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter19.05 mm (0.75 in)
Recovered Diameter5.59 mm (0.22 in)
Shrink Ratio3:1
SeriesAMPSULATION
Chemical ResistantYes
FeaturesSemi-rigid, thermoplastic (Hotmelt) sealant
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?