Reference Only

607689-000

Hook-up Wire PRICE PER FT.

Manufacturer:

Mfr Part:
607689-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Product TypeHook-up Wire
Wire Gauge - AWG22 AWG
Jacket ColorWhite
Cable Length1 ft
Stranding19 x 34
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Voltage Rating600 V
TypeSpec 55
Conductor MaterialTinned Copper
Maximum Temperature+ 150 C
Jacket ColorWhite
Cable Length1 ft
Stranding19 x 34
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Voltage Rating600 V
Conductor MaterialTinned Copper
Maximum Temperature+ 150 C
TypeSpec 55
Outside Diameter0.0455 in
SubcategorySingle Conductor Wire
Part # Aliases2-1194807-9 55PC0211-22-92CS2502

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.00$10,000.00
Need more?