Reference Only
604271-2
Adhesive Tapes HANDLE GRIP HANDLE GRIP
Datasheet
604271-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Rubber | |
| Color | Black | |
| Description/Function | Master electrician tape, 0.18 thick | |
| Length - in | 66 ft | |
| Length - mm | 20.12 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Type | Electrical Tape | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905030 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?