Reference Only
603316-3
Obsolete
Heat Shrink Tubing & Sleeves DWP31 1/8X12"KIT
Datasheet
603316-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Material | Polyolefin (PO) | |
| Length | 3.658 m (12 ft) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 1.02 mm (0.04 in) | |
| Shrink Ratio | 3:1 | |
| Series | AMPSULATION | |
| Chemical Resistant | Yes | |
| Flammability Rating | UL 224 | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Assortments and Kits | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?