603315-4 TE Connectivity / AMP

603315-4

Obsolete
Heat Shrink Tubing & Sleeves AMPSULATION DWP31 1/2" X 48"

Manufacturer:

Mfr Part:
603315-4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter3.99 mm (0.157 in)
Shrink Ratio3:1
SeriesAMPSULATION
PackagingBulk
Chemical ResistantYes
Dielectric Strength600 V
Flammability RatingUL 224
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?