Reference Only
5950122005
Heat Shrink Tubing & Sleeves TFE-8-X-STK.
Datasheet
5950122005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 6.1 mm (0.24 in) | |
| Recovered Diameter | 3.58 mm (0.141 in) | |
| Shrink Ratio | 3.2:1 | |
| Series | TFE | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 250 C | |
| Maximum Temperature | + 250 C | |
| Minimum Operating Temperature | - 67 C | |
| Minimum Shrink Temperature | + 330 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.38 mm | |
| Part # Aliases | 1-1194705-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.03 | $1,501.80 | |
| $20.65 | $6,195.00 | |
| $18.88 | $10,195.20 |
Need more?