Reference Only
57825-2
Obsolete
Multi-Conductor Cables CBL 520 4/24 CMP WH PRICE PER FOOT
Datasheet
57825-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Unshielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 4.42 mm (0.174 in) | |
| Jacket Color | White | |
| Jacket Material | Low Smoke Polyvinyl Chloride (LS PVC) | |
| Conductor Material | Copper | |
| Stranding | Solid | |
| Voltage Rating | 300 V | |
| Features | Saves as much as 32 % of the available space in cable runs | |
| Insulation Material | Fluorinated Ethylene Propylene (FEP) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 520 | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?