Reference Only

57825-1

Obsolete
Multi-Conductor Cables CBL 520 4/24 CMP WH PRICE PER FOOT

Manufacturer:

Mfr Part:
57825-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingUnshielded
Number of Conductors8 Conductor
Cable Length1 ft
Wire Gauge - AWG24 AWG
Outside Diameter4.42 mm (0.174 in)
Jacket ColorWhite
Jacket MaterialLow Smoke Polyvinyl Chloride (LS PVC)
Conductor MaterialCopper
StrandingSolid
Voltage Rating300 V
FeaturesSaves as much as 32 % of the available space in cable runs
Insulation MaterialFluorinated Ethylene Propylene (FEP)
PackagingSpool
Product TypeMulti-Conductor Cables
Series520
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?