Reference Only

55A7027206/95CS2510

Hook-up Wire 20AWG 2C BL/WH-GR.

Manufacturer:

Mfr Part:
55A7027206/95CS2510

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG20 AWG
Cable Length1 ft
Voltage Rating600 V
TypeSpec 55
PackagingSpool
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases014811-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?