Reference Only
553536-4
Obsolete
Flat Cables TOP SHIELD 3/5 CNDTC UC 100FT
Datasheet
553536-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Flat Cables | |
| Number of Conductors | 8 Conductor | |
| Wire Gauge - AWG | 10 AWG, 12 AWG | |
| Color | Gray | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Bulk | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?