Reference Only
5377113001
Hook-up Wire PRICE PER FOOT.
Datasheet
5377113001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 15 AWG | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Insulation Material | Polyvinylidene Fluoride (PVDF) | |
| Voltage Rating | 600 V | |
| Type | Spec 55 | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Insulation Material | Polyvinylidene Fluoride (PVDF) | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 55 | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 6-1194220-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $19,100.00 |
Need more?
Available Regional Inventory
5,500 available now at ttieurope.com