Reference Only
53700-1
Obsolete
Heat Shrink Tubing & Sleeves COMM THKWL HST WOS .400" X 4'
Datasheet
53700-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Recovered Diameter | 3.81 mm (0.15 in) | |
| Shrink Ratio | 3:1 | |
| Series | AMPSULATION | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid, without sealant | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?