
50WDY00001
Obsolete
Flat Cables 28 AWG 7/36 Stranded 50C GRY FLT CBL500FT
Datasheet
50WDY00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Reel | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 971111-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?