Reference Only
5012H3012-0
Fiber Optic Cables 50 Ohm 12 AWG PRICE PER FT.
Datasheet
5012H3012-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 1 ft | |
| Jacket Color | Black | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 490096-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?