Reference Only
4741803001
Hook-up Wire ACW0219-1.00-6(NS) PRICE PER METER
Datasheet
4741803001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Blue | |
| Cable Length | 1 m | |
| Stranding | 19 x 0.25 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 50 V | |
| Conductor Material | Copper | |
| Maximum Temperature | + 150 C | |
| Type | Electrical and Automotive | |
| Packaging | Spool | |
| Outside Diameter | 2 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 8-1198862-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?