
465398-001
Multi-Conductor Cables 44B513120MST39CS1401.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 3 Conductor | |
| Wire Gauge - AWG | 20 AWG | |
| Outside Diameter | 3.8 mm (0.15 in) | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Tinned Copper | |
| Stranding | Solid | |
| Voltage Rating | 600 V | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Plenum | No | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A604.x |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?