Reference Only
4224773001
Hook-up Wire PRICE PER FOOT.
Datasheet
4224773001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Cable Length | 1 ft | |
| Cable Length | 1 ft | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 2-1197901-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,843 / Multiples: 9,843)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $9,646.14 |
Need more?