Reference Only

333951-000

Multi-Conductor Cables 55A184216MST49CS2275.

Manufacturer:

Mfr Part:
333951-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors4 Conductor
Wire Gauge - AWG16 AWG
Outside Diameter6.5 mm (0.256 in)
Jacket ColorWhite
Jacket MaterialEthylene Tetrafluoroethylene (ETFE)
Conductor MaterialSilver Plated Copper
Voltage Rating600 V
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Product TypeMulti-Conductor Cables
SubcategoryCable
Part # Aliases55A1842-16-MST4-9CS2275 2-1192523-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?