Reference Only

325-LM

Labels & Industrial Warning Signs 279.4/215.9 SLVR LBL PRICED PER LABEL.

Manufacturer:

Mfr Part:
325-LM

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeDie-Cut
MaterialPolyester
ColorSilver
Width279.4 mm
Length215.9 mm
Description/FunctionMetalized, 1 label per sheet, 10 sheets per package, for use with both ink jet and laser printers
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
Size215.9 mm x 279.4 mm
SubcategorySupplies
Part # Aliases958144-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3917390050
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.98$7,184.00
$8.91$8,910.00
Need more?