Reference Only
319-LM
Labels & Industrial Warning Signs 50.8/76.2MM SLVR LBL PRICED PER LABEL.
Datasheet
319-LM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Die-Cut | |
| Material | Polyester | |
| Color | Silver | |
| Width | 50.8 mm | |
| Length | 76.2 mm | |
| Description/Function | Metalized, 10 labels per sheet, 10 sheets per package, for use with both ink-jet and laser printers | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Labels | |
| Size | 76.2 mm x 50.8 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 572792-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $305.00 | |
| $2.98 | $596.00 | |
| $2.95 | $1,475.00 | |
| $2.87 | $2,870.00 | |
| $2.79 | $5,580.00 |
Need more?