Reference Only
300430
Extraction, Removal & Insertion Tools NEST INSERT SOLIS 065 067 4/0.
Datasheet
300430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tool Components | |
| Type | Dies | |
| Description/Function | Dies | |
| For Use With | 59973-1, 69065 | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8467920090 |
| TARIC | 8467920000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $453.29 | $2,266.45 | |
| $447.03 | $4,470.30 | |
| $445.53 | $11,138.25 |
Need more?