Reference Only
2821385-1
Ribbon Cables / IDC Cables C/A, 74P, R/A TO R/A 0.5M, 10GHZ,85OHM.
Datasheet
2821385-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Ribbon Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 74 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 74 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Series | Sliver | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.00 | $4,800.00 | |
| $57.23 | $5,723.00 |
Need more?