Reference Only

2821224-8

Ethernet Cables / Networking Cables SFP28 DIRECTATTACHCA 5M, 26AWG.

Manufacturer:

Mfr Part:
2821224-8

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeFiber Channel
Connector End APlug
Connector End A Pin Count20 Position
Connector End BPlug
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length5 m (16.404 ft)
Wire Gauge - AWG26 AWG
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?