Reference Only

2821033-1

Ethernet Cables / Networking Cables QSFP TO [4]SFP+, 28G 1 METER, 30AWG

Manufacturer:

Mfr Part:
2821033-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AQSFP28
Connector End A Pin Count16 Position
Connector End BSFP28
Connector End B Pin Count16 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG30 AWG
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameAlkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) ()
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?