Reference Only

2820339-1

Computer Cables Straight to Straight 8i MR 0.3 85 Ohm.

Manufacturer:

Mfr Part:
2820339-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End APlug
Connector End A Pin Count16 Position
Connector End BPlug
Connector End B Pin Count16 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length300 mm
Jacket ColorBlack
PackagingBulk
Description/Function85 Ohm, Straight
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?