Reference Only

2820325-2

Computer Cables R/A to R/A 4i MR 0.5 85 Ohm.

Manufacturer:

Mfr Part:
2820325-2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length500 mm
Jacket ColorBlack
PackagingBulk
Description/Function85 Ohm, R/A to R/A
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?