Reference Only
261147-000
Hook-up Wire
Datasheet
261147-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Natural | |
| Cable Length | 1 ft | |
| Stranding | 37 x 28 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Type | Spec 44 | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Jacket Color | Natural | |
| Cable Length | 1 ft | |
| Stranding | 37 x 28 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 44A0111-12-54-US 8-1191910-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?