Reference Only

2492672-8

Pushbutton Switches - Industrial ILLUM. PUSH BUTTON FLUSH RED.

Manufacturer:

Mfr Part:
2492672-8

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
IlluminatedIlluminated
Contact FormSPST
Switch Function(ON) - (OFF)
Voltage Rating AC230 VAC
Current Rating6 A, 10 A
Termination StyleWire Lead
IP RatingIP65
Housing MaterialPolyamide (PA)
Actuator StyleFlush
ColorRed
Contact PlatingSilver
Height37 mm
Length30.6 mm
Life500000 Cycles
MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
TypePush Button
Width30.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.09$1,236.00
$2.91$1,455.00
$2.78$2,780.00
Need more?