Reference Only
2492669-2
Switch Contact Blocks / Switch Kits .
Datasheet
2492669-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 1 NC | |
| Mounting Style | Screw | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Height | 25.54 mm | |
| Illumination | Non-Illumination | |
| Length | 32.35 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Width | 9.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $2,712.00 | |
| $2.11 | $5,908.00 |
Need more?