Reference Only

2492669-1

Switch Contact Blocks / Switch Kits .

Manufacturer:

Mfr Part:
2492669-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Contact Blocks / Switch Kits
ProductContact Blocks
Type1 NO
Mounting StyleScrew
Termination StyleScrew
PackagingBulk
Height25.54 mm
IlluminationNon-Illumination
Length32.35 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Product TypeSwitch Contact Blocks / Switch Kits
SubcategorySwitch Accessories
Width9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$2,808.00
$2.11$5,908.00
Need more?