Reference Only
2489542-1
Buzzers & Audio Indicators - Industrial BUZZER 12VAC/DC.
Datasheet
2489542-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Voltage Rating | 12 VAC/12 VDC | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Height | 65.9 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $2,535.00 | |
| $8.03 | $4,015.00 |
Need more?