Reference Only
2375327-6
Soldering Irons Lower Heater, Wide, 220V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Soldering Irons | |
| Product | Heating Elements | |
| Type | Lower Heater | |
| Input Voltage | 220 V | |
| Packaging | Bulk | |
| Product Type | Soldering Irons | |
| Subcategory | Solder & Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419899580 |
| TARIC | 8515900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,104.60 | $1,104.60 | |
| $1,104.59 | $5,522.95 |
Need more?