Reference Only
2342832-1
Pushbutton Switches AVC16L Flat AIO RGB R 500mm/2x3.
Datasheet
2342832-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AVC16LAIOFE0DT5B04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.42 | $4,242.00 | |
| $42.41 | $11,026.60 |
Need more?