Reference Only

2333393-3

Ethernet Cables / Networking Cables QSFP 25GIG 30AWG 1 METER.

Manufacturer:

Mfr Part:
2333393-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeFiber Channel
Connector End APlug
Connector End A Pin Count38 Position
Connector End BPlug
Connector End B Pin Count38 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Wire Gauge - AWG30 AWG
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Bis(2-ethylhe

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.89$3,744.50
Need more?