Reference Only
2324305-1
Ribbon Cables / IDC Cables C/A, SLIVER 124P 0.5M, STR TO STR.
Datasheet
2324305-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 124 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 124 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Series | Silver | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.84 | $4,242.00 |
Need more?