Reference Only
2297799-1
Multi-Conductor Cables TECC0011C7 Price Per Meter
Datasheet
2297799-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Blue | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 300 V | |
| Insulation Material | Foam Polyethylene (FPE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?