Reference Only

2274955-1

Computer Cables C/A, 9P6C, 100 OHM, STRADA WHISPER.

Manufacturer:

Mfr Part:
2274955-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryComputer Cables
ProductCardedge & Backplane Cables
Connector End A Pin Count9 Position
Connector End B Pin Count9 Position
GenderMale
Cable Length500 mm
Description/FunctionC/A, 9P6C, 100 OHM, STRADA WHISPER
Product TypeComputer Cables
SeriesStrada Whisper
SubcategoryCable Assemblies
TradenameStrada

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?