Reference Only

2241021-1

Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code.

Manufacturer:

Mfr Part:
2241021-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale
Cable Length1 m (3.281 ft)
CodingX Coded
PackagingBulk
Voltage Rating48 V
Current Rating500 mA
Description/FunctionX coding
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesM12
SubcategoryCable Assemblies
USOC CodesCat 6a

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$123.98$12,398.00
Need more?