Reference Only

2213765-9

Pushbutton Switches - Industrial AV19 SPM 5A SPOT LED YELLOW 12V.

Manufacturer:

Mfr Part:
2213765-9

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorYellow
Termination StyleSolder Lug
IP RatingIP67
Housing MaterialPolybutylene Terephthalate (PBT)
Lamp TypeLED
SeriesAV19
Actuator MaterialSteel
Contact PlatingSilver
Diameter22.1 mm
Flammability RatingUL 94 V-0
Life1000000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeAnti-Vandal
Part # AliasesAV1910D512Q04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.16$1,716.00
$16.05$3,210.00
$15.67$7,835.00
Need more?